Filter Your Search
1 - 9 of 9 results
|
PSC249-2
Bel Power Solutions
|
Check for Price | Yes | No | Transferred | 40 V | 24 V | 60 V | 29 V | 23.3 V | 24.7 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | R-MSMA-D9 | e0 | Not Qualified | 50 °C | -10 °C | 9 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | POWER-ONE INC | Module-9 | compliant | ||||||||||||||
|
PSC249-2R
Bel Power Solutions
|
Check for Price | No | No | Transferred | 40 V | 24 V | 60 V | 29 V | 23.3 V | 24.7 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | R-MSMA-D10 | e0 | Not Qualified | 50 °C | -10 °C | 10 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||
|
PSC249-2I
Bel Fuse
|
Check for Price | No | Active | 40 V | 24 V | 60 V | 29 V | 23.3 V | 24.7 V | 1 | NO | NO | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 216 W | R-MSMA-D10 | e0 | Not Qualified | 50 °C | -10 °C | 10 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | BEL FUSE INC | , | compliant | EAR99 | ||||||||||||
|
PSC249-2IR
Melcher Inc
|
Check for Price | Transferred | 40 V | 24 V | 60 V | 29 V | 23.3 V | 24.7 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | COMMERCIAL | R-MSMA-D11 | Not Qualified | 50 °C | -10 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | SOLDER LUG | SINGLE | MELCHER | METAL, CASE C03, MODULE-11 | unknown | ||||||||||||||||||
|
PSC249-2
Bel Fuse
|
Check for Price | No | Active | 40 V | 24 V | 60 V | 29 V | 23.3 V | 24.7 V | 9 A | 1 | NO | NO | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 96 % | 1 | HYBRID | COMMERCIAL | 216 W | R-MSMA-D9 | e0 | Not Qualified | CE, CSA, EN, IEC, UL | 50 °C | -10 °C | 9 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | 88 mm | 151 mm | BEL FUSE INC | Module-9 | not_compliant | EAR99 | |||||||
|
PSC249-2I
Bel Power Solutions
|
Check for Price | No | No | Transferred | 40 V | 24 V | 60 V | 29 V | 23.3 V | 24.7 V | 1 | NO | NO | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | R-MSMA-D10 | e0 | Not Qualified | 50 °C | -10 °C | 10 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||
|
PSC249-2R
Bel Fuse
|
Check for Price | No | Active | 40 V | 24 V | 60 V | 29 V | 23.3 V | 24.7 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 216 W | R-MSMA-D10 | e0 | Not Qualified | 50 °C | -10 °C | 10 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | BEL FUSE INC | compliant | EAR99 | ||||||||||||||
|
PSC249-2IR
Bel Power Solutions
|
Check for Price | Yes | No | Transferred | 40 V | 24 V | 60 V | 29 V | 25.92 V | 9 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 96 % | 2 % | 1 % | 1 | HYBRID | COMMERCIAL | 130 ms | R-MSMA-D11 | e0 | Not Qualified | UL, CSA, EN, CE | 50 °C | -10 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | 32.2 mm | 151 mm | POWER-ONE INC | Module-11 | compliant | ||||||
|
PSC249-2IR
Bel Fuse
|
Check for Price | No | Active | 40 V | 24 V | 60 V | 29 V | 25.92 V | 9 A | 1 | NO | YES | REMOTE ON/OFF | DC-DC REGULATED POWER SUPPLY MODULE | 96 % | 1 | HYBRID | COMMERCIAL | 216 W | R-MSMA-D11 | e0 | Not Qualified | CE, CSA, EN, IEC, UL | 50 °C | -10 °C | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | SOLDER LUG | SINGLE | 88 mm | 151 mm | BEL FUSE INC | Module-11 | not_compliant | EAR99 | 1996-02-01 |