Filter Your Search
1 - 10 of 3,779 results
|
SCO-102520BESR-18.000K
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 18 kHz | 20 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH | 100 ns | NO | 100 ns | 2.625 V | 2.375 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.7mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||||
|
SCO-102AESR-32.768K
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | CMOS | SUNNY ELECTRONICS CORP | unknown | Clock | |||||||||||||||||||||||
|
SCO-102525DR-18.000K
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 18 kHz | 25 % | 15 pF | 2.5 V | CMOS | TR, 7/13 INCH | 100 ns | NO | 100 ns | 2.625 V | 2.375 V | 45/55 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.7mm | SUNNY ELECTRONICS CORP | unknown | Clock | SMD, 4 PIN | ||||||
|
SCO-103350BDSR-20.000K
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 20 kHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH | 100 ns | NO | 100 ns | 3.465 V | 3.135 V | 45/55 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.7mm | SUNNY ELECTRONICS CORP | unknown | Clock | SMD, 4 PIN | |||||
|
SCO105S1.000
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | SUNNY ELECTRONICS CORP | unknown | |||||||||||||||||||||||||
|
SCO-103320BES-20.000K
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 20 kHz | 20 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 100 ns | NO | 100 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.7mm | SUNNY ELECTRONICS CORP | unknown | Clock | SMD, 4 PIN | |||||
|
SCO-10350AESR-18.000K
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | 18 kHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7/13 INCH | 100 ns | NO | 100 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.7mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||||
|
SCO-10325ES-200.000M
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | SUNNY ELECTRONICS CORP | unknown | Clock | ||||
|
SCO-102BES-200.000M
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 200 MHz | 100 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.7mm | SUNNY ELECTRONICS CORP | unknown | Clock | SMD, 4 PIN | ||
|
SCO10220DSR1.000
Sunny Electronics Corp
|
Check for Price | Contact Manufacturer | SUNNY ELECTRONICS CORP | unknown |