Filter Your Search
1 - 2 of 2 results
|
SCS-200LD
Coilcraft Inc
|
Check for Price | Yes | Active | 1:200 | 3.9 Ω | 59.2 mH | 2 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 320 V-us | 30 A | WOUND PRIMARY | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | 10.5 mm | 15 mm | 15 mm | COILCRAFT INC | CHIP | compliant | EAR99 | COILCRAFT | ||||
|
SCS-200LB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | 1:200 | 3.9 Ω | 59.2 mH | 2 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | 320 V-us | 30 A | WOUND PRIMARY | e3 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.5 mm | 15 mm | 15 mm | COILCRAFT INC | CHIP | compliant | EAR99 |