Filter Your Search
1 - 10 of 246 results
|
LMK212SD104JG-T
TAIYO YUDEN
|
$0.0800 | Yes | Yes | Not Recommended | 100 nF | 10 V | 5 % | 0805 | SD | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
UMK107SD122JA-T
TAIYO YUDEN
|
$50.2053 | Yes | Yes | Not Recommended | 1.2 nF | 50 V | 5 % | 0603 | SD | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | , 0603 | unknown | EAR99 | 8532.24.00.20 | ||||
|
EMK105SD222KV-F
TAIYO YUDEN
|
$51.0170 | Yes | Yes | Not Recommended | 2.2 nF | 16 V | 10 % | 0402 | SD | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||||
|
TMK107SD472KA-A
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 4.7 nF | 25 V | 10 % | 0603 | SD | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TAIYO YUDEN CO LTD | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
TMK316SD823KL-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 82 nF | 25 V | 10 % | 1206 | SD | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 5% Tolerance Available On Request | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TAIYO YUDEN CO LTD | , 1206 | unknown | EAR99 | 8532.24.00.20 | ||||
|
LMK107SD223KA-V
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 22 nF | 10 V | 10 % | 0603 | SD | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TAIYO YUDEN CO LTD | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
UMK107SD102KA-A
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 1 nF | 50 V | 10 % | 0603 | SD | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TAIYO YUDEN CO LTD | , 0603 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
GMK212SD153KD-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 15 nF | 35 V | 10 % | 0805 | SD | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 5% Tolerance Available On Request | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||
|
UMK105SD471KV-W
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 470 pF | 50 V | 10 % | 0402 | SD | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | TAIYO YUDEN CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
GMK212SD183KG-K
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 18 nF | 35 V | 10 % | 0805 | SD | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | TAIYO YUDEN CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 |