Filter Your Search
1 - 10 of 24 results
|
SDA01H0SBR
C&K
|
$0.5536 | Yes | Yes | Active | NO | LOW PROFIE, UL | e4 | 85 °C | -40 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | POLYAMIDE6T | FLUSH TYPE | 4.52 mm | BLACK | 3.5 mm | 7.49 mm | BERYLLIUM COPPER | GOLD | 100 mA | 0.1A@5VDC | ON-OFF | 0.05 mΩ | 5 V | 300VDC V | 1000 Cycle(s) | BERYLLIUM COPPER | GOLD | POLYPHENYLENE SULPHIDE | 100 MΩ | POLYPHENYLENE SULPHIDE | SURFACE MOUNT-STRAIGHT | 1 | 1 | TR, 13 INCH | TOP TAPE SEALED | LATCHED | SPST | SLIDE DIP SWITCH | BRASS | SOLDER | ||||||
|
SDA01H1SBD
C&K
|
$1.4053 | Yes | Yes | Active | NO | LOW PROFIE, UL | e4 | 85 °C | -40 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | POLYAMIDE6T | EXTENDED TYPE | 4.52 mm | BLACK | 3.5 mm | 7.49 mm | BERYLLIUM COPPER | GOLD | 100 mA | 0.1A@5VDC | ON-OFF | 0.05 mΩ | 5 V | 300VDC V | 1000 Cycle(s) | BERYLLIUM COPPER | GOLD | POLYPHENYLENE SULPHIDE | 100 MΩ | POLYPHENYLENE SULPHIDE | SURFACE MOUNT-STRAIGHT | 1 | 1 | TUBE | LATCHED | SPST | SLIDE DIP SWITCH | BRASS | SOLDER | 0.039 inch | ||||||
|
SDA01H1BD
C&K
|
$1.4471 | Yes | Yes | Active | NO | LOW PROFIE, UL | e4 | 85 °C | -40 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | POLYAMIDE6T | EXTENDED TYPE | 4.52 mm | BLACK | 3.5 mm | 7.49 mm | BERYLLIUM COPPER | GOLD | 100 mA | 0.1A@5VDC | ON-OFF | 0.05 mΩ | 5 V | 300VDC V | 1000 Cycle(s) | BERYLLIUM COPPER | GOLD | POLYPHENYLENE SULPHIDE | 100 MΩ | POLYPHENYLENE SULPHIDE | THROUGH HOLE-STRAIGHT | 1 | 1 | TUBE | LATCHED | SPST | SLIDE DIP SWITCH | BRASS | SOLDER | 0.039 inch | 2 | 0.106 inch | ||||
|
SDA01H0SBD
C&K
|
$1.5700 | Yes | Yes | Active | NO | LOW PROFIE, UL | e4 | 85 °C | -40 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | POLYAMIDE6T | FLUSH TYPE | 4.52 mm | BLACK | 3.5 mm | 7.49 mm | BERYLLIUM COPPER | GOLD | 100 mA | 0.1A@5VDC | ON-OFF | 0.05 mΩ | 5 V | 300VDC V | 1000 Cycle(s) | BERYLLIUM COPPER | GOLD | POLYPHENYLENE SULPHIDE | 100 MΩ | POLYPHENYLENE SULPHIDE | SURFACE MOUNT-STRAIGHT | 1 | 1 | TUBE | LATCHED | SPST | SLIDE DIP SWITCH | BRASS | SOLDER | ROHS COMPLIANT | ||||||
|
SDA01H0BD
C&K
|
$1.5700 | Yes | Yes | Active | NO | LOW PROFIE, UL | e4 | 85 °C | -40 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | POLYAMIDE6T | FLUSH TYPE | 4.52 mm | BLACK | 3.5 mm | 7.49 mm | BERYLLIUM COPPER | GOLD | 100 mA | 0.1A@5VDC | ON-OFF | 0.05 mΩ | 5 V | 300VDC V | 1000 Cycle(s) | BERYLLIUM COPPER | GOLD | POLYPHENYLENE SULPHIDE | 100 MΩ | POLYPHENYLENE SULPHIDE | THROUGH HOLE-STRAIGHT | 1 | 1 | TUBE | LATCHED | SPST | SLIDE DIP SWITCH | BRASS | SOLDER | 2 | 0.106 inch | ROHS COMPLIANT | ||||
|
SDA01H0SB
C&K
|
$1.7755 | Yes | Yes | Active | NO | LOW PROFIE, UL | e4 | 85 °C | -40 °C | GOLD OVER NICKEL | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | POLYAMIDE6T | FLUSH TYPE | 4.52 mm | BLACK | 3.5 mm | 7.49 mm | BERYLLIUM COPPER | GOLD | 100 mA | 0.1A@5VDC | ON-OFF | 0.05 mΩ | 5 V | 300VDC V | 1000 Cycle(s) | BERYLLIUM COPPER | GOLD | POLYPHENYLENE SULPHIDE | 100 MΩ | POLYPHENYLENE SULPHIDE | SURFACE MOUNT-STRAIGHT | 1 | 1 | TUBE | TOP TAPE SEALED | LATCHED | SPST | SLIDE DIP SWITCH | BRASS | SOLDER | ||||||
|
SDA01H0SK
C&K
|
Check for Price | No | No | Obsolete | NO | LOW PROFIE, UL | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | POLYAMIDE6T | FLUSH TYPE | 4.52 mm | BLACK | 3.5 mm | 7.49 mm | BERYLLIUM COPPER | GOLD | 100 mA | 0.1A@5VDC | ON-OFF | 0.05 mΩ | 5 V | 300VDC V | 1000 Cycle(s) | BERYLLIUM COPPER | GOLD | POLYPHENYLENE SULPHIDE | 100 MΩ | POLYPHENYLENE SULPHIDE | SURFACE MOUNT-STRAIGHT | 1 | TUBE | TOP TAPE SEALED | LATCHED | SPST | SLIDE DIP SWITCH | BRASS | SOLDER | |||||||
|
SDA01H0KD
C&K
|
Check for Price | No | No | Obsolete | NO | LOW PROFIE, UL | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | POLYAMIDE6T | FLUSH TYPE | 4.52 mm | BLACK | 3.5 mm | 7.49 mm | BERYLLIUM COPPER | GOLD | 100 mA | 0.1A@5VDC | ON-OFF | 0.05 mΩ | 5 V | 300VDC V | 1000 Cycle(s) | BERYLLIUM COPPER | GOLD | POLYPHENYLENE SULPHIDE | 100 MΩ | POLYPHENYLENE SULPHIDE | THROUGH HOLE-STRAIGHT | 1 | TUBE | LATCHED | SPST | SLIDE DIP SWITCH | BRASS | SOLDER | 2 | 0.106 inch | ||||||
|
SDA01H0K
C&K
|
Check for Price | No | No | Obsolete | NO | LOW PROFIE, UL | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | POLYAMIDE6T | FLUSH TYPE | 4.52 mm | BLACK | 3.5 mm | 7.49 mm | BERYLLIUM COPPER | GOLD | 100 mA | 0.1A@5VDC | ON-OFF | 0.05 mΩ | 5 V | 300VDC V | 1000 Cycle(s) | BERYLLIUM COPPER | GOLD | POLYPHENYLENE SULPHIDE | 100 MΩ | POLYPHENYLENE SULPHIDE | THROUGH HOLE-STRAIGHT | 1 | TUBE | TOP TAPE SEALED | LATCHED | SPST | SLIDE DIP SWITCH | BRASS | SOLDER | 2 | 0.106 inch | |||||
|
SDA01H1SKD
C&K
|
Check for Price | No | No | Obsolete | NO | LOW PROFIE, UL | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | POLYAMIDE6T | EXTENDED TYPE | 4.52 mm | BLACK | 3.5 mm | 7.49 mm | BERYLLIUM COPPER | GOLD | 100 mA | 0.1A@5VDC | ON-OFF | 0.05 mΩ | 5 V | 300VDC V | 1000 Cycle(s) | BERYLLIUM COPPER | GOLD | POLYPHENYLENE SULPHIDE | 100 MΩ | POLYPHENYLENE SULPHIDE | SURFACE MOUNT-STRAIGHT | 1 | TUBE | LATCHED | SPST | SLIDE DIP SWITCH | BRASS | SOLDER | 0.039 inch |