Filter Your Search
1 - 5 of 5 results
|
BA9743AFV-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 35 V | 3.6 V | YES | BOOST | SWITCHING REGULATOR | 1 | R-PDSO-G16 | e2 | Not Qualified | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN COPPER | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.35 mm | ROHM CO LTD | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
BA9743AFV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 6 V | 35 V | 3.6 V | 120 mA | YES | BUCK | 800 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e2 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.25 mm | ROHM CO LTD | SOIC | ROHS COMPLIANT, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||
|
BA9743AFS-E2
ROHM Semiconductor
|
Check for Price | Active | DUAL SWITCHING CONTROLLER | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
BA9743AFV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 6 V | 35 V | 3.6 V | 120 mA | YES | BUCK | 800 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | e2 | Not Qualified | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.25 mm | ROHM CO LTD | SOIC | LSSOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
BA9743AF-E2
ROHM Semiconductor
|
Check for Price | Active | DUAL SWITCHING CONTROLLER | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 |