Filter Your Search
1 - 4 of 4 results
![]() |
FGL40N150DTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.5 kV | 7.5 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 300 ns | 25 V | 200 W | 700 ns | POWER CONTROL | SILICON | 300 ns | 450 ns | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-264AA | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | ||||
![]() |
FGL40N150D
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 kV | 7.5 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 300 ns | 25 V | 200 W | 700 ns | POWER CONTROL | SILICON | 300 ns | 450 ns | TO-264AA | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-264AA | TO-264, 3 PIN | 3 | compliant | EAR99 | ||||||
![]() |
FGL40N150DTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 kV | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | POWER CONTROL | SILICON | 300 ns | 450 ns | TO-264AA | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-264AA | TO-264, 3 PIN | 3 | unknown | |||||||||
![]() |
FGL40N150DTU_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.5 kV | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | POWER CONTROL | SILICON | 300 ns | 450 ns | TO-264AA | R-PSFM-T3 | e3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-264AA | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 |