Filter Your Search
1 - 10 of 45 results
|
MC10H158M
onsemi
|
$2.2517 | Yes | Obsolete | 1.9 ns | 2.9 ns | 4 | 2 | 1 | YES | SOP | 10H | MULTIPLEXER | ECL | TRUE | 53 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
MC10H158P
onsemi
|
$2.3957 | No | Obsolete | 1.9 ns | 2.9 ns | 4 | 2 | 1 | NO | DIP | OPEN-EMITTER | 10H | MULTIPLEXER | ECL | TRUE | 53 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn80Pb20) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
MC10H158FNR2G
onsemi
|
$3.1690 | Yes | Obsolete | 1.9 ns | 2.9 ns | 4 | 2 | 1 | YES | QCCJ | 10H | MULTIPLEXER | ECL | TRUE | 53 mA | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e3 | 75 °C | 260 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | unknown | 8542.39.00.01 | |||||||
|
MC10H158FNR2
onsemi
|
$3.1690 | No | Obsolete | 1.9 ns | 2.9 ns | 4 | 2 | 1 | YES | QCCJ | OPEN-EMITTER | 10H | MULTIPLEXER | ECL | TRUE | 53 mA | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 235 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ONSEMI | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
MC10H158FN
onsemi
|
$3.1690 | No | Obsolete | 1.9 ns | 2.9 ns | 4 | 2 | 1 | YES | QCCJ | OPEN-EMITTER | 10H | MULTIPLEXER | ECL | TRUE | 53 mA | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 235 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | RAIL | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ONSEMI | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||||
|
MC10H158L
onsemi
|
$3.9306 | No | Obsolete | 1.9 ns | 2.9 ns | 4 | 2 | 1 | NO | DIP | OPEN-EMITTER | 10H | MULTIPLEXER | ECL | TRUE | 53 mA | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | ONSEMI | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MC10H158FNG
onsemi
|
$4.4959 | Yes | Yes | Obsolete | 1.9 ns | 2.9 ns | 4 | 2 | 1 | YES | QCCJ | OPEN-EMITTER | 10H | MULTIPLEXER | ECL | TRUE | 53 mA | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e3 | 75 °C | 260 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | RAIL | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ONSEMI | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | compliant | 8542.39.00.01 | 775-02 | ||||
|
MC10H158MG
onsemi
|
$4.4959 | Yes | Obsolete | 1.9 ns | 2.9 ns | 4 | 2 | 1 | YES | SOP | 10H | MULTIPLEXER | ECL | TRUE | 53 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
MC10H158MELG
onsemi
|
$6.3414 | Yes | Obsolete | 1.9 ns | 2.9 ns | 4 | 2 | 1 | YES | SOP | 10H | MULTIPLEXER | ECL | TRUE | 53 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
MC10H158PG
onsemi
|
$6.6813 | Yes | Yes | Obsolete | 1.9 ns | 2.9 ns | 4 | 2 | 1 | NO | DIP | OPEN-EMITTER | 10H | MULTIPLEXER | ECL | TRUE | 53 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 75 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | 648-08 |