Filter Your Search
1 - 10 of 970 results
|
TIS108
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | 50 mA | NPN | NO | SINGLE | 1 | 25 | 3.5 MHz | 250 mW | 150 °C | SEMICONDUCTOR TECHNOLOGY INC | , | compliant | EAR99 | ||||||||||||||||||||||||
|
2N4296
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | 1 A | NPN | NO | SINGLE | 1 | 50 | 20 MHz | 2 W | 175 °C | SEMICONDUCTOR TECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||||||||||
|
MJ4647
Semiconductor Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 500 mA | PNP | NO | SINGLE | 1 | 20 | 30 MHz | 5 W | 200 °C | SEMICONDUCTOR TECHNOLOGY INC | , | compliant | EAR99 | |||||||||||||||||||||||
|
BUZ310
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 2.5 A | 5 Ω | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 78 W | 10 A | SILICON | 220 ns | 105 ns | TO-218AA | R-PSFM-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SEMICONDUCTOR TECHNOLOGY INC | compliant | EAR99 | |||||||||
|
2N6353
Semiconductor Technology Inc
|
Check for Price | No | Obsolete | 10 A | NPN | NO | DARLINGTON | 1000 | 50 MHz | 25 W | e0 | 200 °C | Tin/Lead (Sn/Pb) | SEMICONDUCTOR TECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||
|
2N5252
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | 1 A | NPN | NO | SINGLE | 1 | 40 | 30 MHz | 1 W | 175 °C | SEMICONDUCTOR TECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||||||||||
|
MM4008
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | 100 mA | PNP | NO | SINGLE | 1 | 75 | 1 W | 175 °C | SEMICONDUCTOR TECHNOLOGY INC | , | compliant | EAR99 | |||||||||||||||||||||||||
|
STH16002
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | 5 A | NPN | NO | SINGLE | 1 | 5 | 100 W | 140 °C | SEMICONDUCTOR TECHNOLOGY INC | , | compliant | EAR99 | |||||||||||||||||||||||||
|
ST13333
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | 20 A | NPN | NO | SINGLE | 1 | 10 | 175 W | 200 °C | SEMICONDUCTOR TECHNOLOGY INC | , | compliant | EAR99 | |||||||||||||||||||||||||
|
MM1613
Semiconductor Technology Inc
|
Check for Price | Contact Manufacturer | NPN | NO | SINGLE | 1 | 40 | 250 MHz | 800 mW | 175 °C | SEMICONDUCTOR TECHNOLOGY INC | , | compliant | EAR99 |