Filter Your Search
1 - 10 of 399 results
|
SF14
Yangzhou Yangjie Electronics Co Ltd
|
$0.0287 | Yes | Contact Manufacturer | 1 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 30 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
SF14G-K
Taiwan Semiconductor
|
$0.1833 | Yes | Active | 1 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 200 V | O-PALF-W2 | e3 | IEC-61249-2-21 | DO-204AL | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
SF14G
Taiwan Semiconductor
|
$0.1896 | Yes | Active | 1 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | SUPER FAST RECOVERY | 30 A | 1 | 200 V | Not Qualified | O-PALF-W2 | e3 | IEC-61249-2-21 | DO-204AL | 1 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||||||||
|
SF14
Formosa Microsemi Co Ltd
|
Check for Price | Active | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 30 A | 1 | O-PALF-W2 | DO-41 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
SF14-1842M5UBA1
KYOCERA Corporation
|
Check for Price | Yes | Active | TAPE AND REEL | 1 | 85 °C | -30 °C | 5 | KYOCERA CORP | compliant | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | 1.8425 GHz | SAW FILTER | 700 µm | 50 OHM | 2.3 dB | 1.4 mm | SURFACE MOUNT | 150 OHM Ω | PLASTIC | 1.1 mm | ||||||||||||||||||||||||||||||||||
|
SF14GR1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | DO-41, 2 PIN | |||||||||||||||||||||
|
SF140A
Beijing Crystal Electronics Co Ltd
|
Check for Price | Contact Manufacturer | BEIJING CRYSTAL ELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
R18SF14B
International Rectifier
|
Check for Price | No | Obsolete | 100 A | 1.6 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.4 kV | 1 | FAST RECOVERY | 2.9 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AA | 125 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | O-MUPM-H1 | ||||||||||||||||||||||||
|
SF14-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
SF14SP1G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 950 mV | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 |