Filter Your Search
1 - 1 of 1 results
|
SFM-110-L3-FM-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.145 inch | 0.18 inch | 0.655 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |