Filter Your Search
1 - 10 of 25 results
|
SFM-145-02-L-D-A
Samtec Inc
|
$9.6208 | Yes | Active | 90 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.375 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
SFM-145-02-L-D
Samtec Inc
|
$9.6208 | Yes | Yes | Active | 90 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | E.L.P., TIGER EYE CONTACT | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 2.265 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||
|
SFM-145-02-L-D-LC
Samtec Inc
|
$9.7864 | Yes | Active | 90 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.405 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
SFM-145-02-L-D-P
Samtec Inc
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.265 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||
|
SFM-145-02-L-D-SN-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,SOLDER NAIL | NO | .695 N | POLARIZED HOUSING | .556 N | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.435 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
SFM-145-02-L-D-SN-P
Samtec Inc
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,SOLDER NAIL | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.435 inch | SAMTEC INC | compliant | ||||||||||
|
SFM-145-02-L-D-SN-P-TR
Samtec Inc
|
Check for Price | Active | 90 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT,SOLDER NAIL | NO | .695 N | POLARIZED HOUSING | .556 N | e3 | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.435 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
SFM-145-02-L-D-A-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | POSITIONING PIN | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.375 inch | SAMTEC INC | compliant | SAMTEC | ||||||||
|
SFM-145-02-L-D-K
Samtec Inc
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.265 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SFM-145-02-L-D-A-K
Samtec Inc
|
Check for Price | Active | 90 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | POSITIONING PIN | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.7432 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.375 inch | SAMTEC INC | compliant | SAMTEC |