Filter Your Search
1 - 1 of 1 results
|
SFSA32GBQ1BR8TO-I-QT-226-STD
Swissbit
|
Check for Price | Yes | Contact Manufacturer | 274.8779 Gbit | 8 | 32GX8 | 5 V | FLASH CARD | LG_MAX | 1 | 32000000000 | 34.3597 G | ASYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-XUUC-N22 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 22 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 9.1 mm | 100.3 mm | 69.9 mm | SWISSBIT AG | DIE, | compliant | EAR99 | 8542.32.00.51 |