Filter Your Search
1 - 10 of 104 results
|
MDCG/3.3S/28S/ES
Interpoint
|
Check for Price | Obsolete | 28 V | 3.3 V | 40 V | 16 V | 3.27 V | 3.33 V | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDFM-F12 | Not Qualified | 100 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | YES | FLAT | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||
|
PSIAC450-28SEF1R
Wall Industries Inc
|
Check for Price | Yes | Active | WALL INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
DVHF2828S/ES-XXX
VPT Inc
|
Check for Price | Active | 28 V | 28 V | 50 V | 15 V | 27.25 V | 28.75 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 20 W | R-XDMA-P8 | e4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | 8.38 mm | VPT INC | , | unknown | EAR99 | MODULE | 8 | |||||||||||
|
MDCG/15S/28S/ES
Interpoint
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 16 V | 14.85 V | 15.15 V | 2 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDFM-F12 | Not Qualified | 100 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | YES | FLAT | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||
|
28SE48S
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 48 V | 32 V | 21 V | 47.3 V | 48.7 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 88 % | 1 | HYBRID | OTHER | 7 W | R-XDMA-G8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | UNSPECIFIED | SOP | GWDIP8,1.4,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | 10.16 mm | DUAL | PICO ELECTRONICS INC | SOP, GWDIP8,1.4,400 | compliant | EAR99 | MODULE | 8 | 1992-11-01 | ||||||
|
PSIAC450-28SEYR
Wall Industries Inc
|
Check for Price | Yes | Active | WALL INDUSTRIES INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
MDCG/15D/28S/ES
Crane Electronics
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 16 V | 14.85 V | 15.15 V | 3 | YES | NO | -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDFM-F12 | Not Qualified | 100 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | YES | FLAT | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||
|
MDCG/15D/28S/ES
Interpoint
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 16 V | 14.85 V | 15.15 V | 3 | YES | NO | -15 VOLT OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 30 W | R-XDFM-F12 | Not Qualified | 100 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | YES | FLAT | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | |||||||||||||||
|
28SE15S
Pico Electronics Inc
|
Check for Price | No | No | Active | 28 V | 15 V | 32 V | 21 V | 14.6 V | 15.4 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1 | HYBRID | OTHER | 6.5 W | R-XDMA-G8 | e0 | Not Qualified | 70 °C | -25 °C | 8 | UNSPECIFIED | SOP | GWDIP8,1.4,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | 10.16 mm | DUAL | PICO ELECTRONICS INC | SOP, GWDIP8,1.4,400 | compliant | EAR99 | MODULE | 8 | 1992-11-01 | ||||||
|
DVTR2828S/ES
VPT Inc
|
Check for Price | Active | 28 V | 28 V | 50 V | 15 V | 25.2 V | 30.8 V | 1.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 40 W | R-XDMA-P10 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 10 | UNSPECIFIED | DIP | DIP10,.8,400 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 10.29 mm | VPT INC | DIP, DIP10,.8,400 | unknown | EAR99 | MODULE | 10 |