Filter Your Search
1 - 2 of 2 results
|
SG-710ECK1.8432MC
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 1.8432 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 2 mA | 6 ns | 8 mA | 3.6 V | 3 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.3mm x 4.8mm x 1.3mm | SEIKO EPSON CORP | DILCC4,.2,200 | compliant | ||
|
SG-710ECK1.8432MC
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 1.8432 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 2 mA | 6 ns | 8 mA | 3.6 V | 3 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.3mm x 4.8mm x 1.3mm | SEIKO EPSON CORP | DILCC4,.2,200 | compliant |