Filter Your Search
1 - 10 of 175 results
|
SG3225EAN73.500000-KCBA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 73.5 MHz | 20 % | 50 OHM | LVPECL | OUTPUT ENABLE FUNCTION | 350 ps | NO | 350 ps | 65 mA | 3.3 V | 2.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,51 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | |||
|
SG3225EAN156.250000M-KCBA3
Seiko Epson Corporation
|
Check for Price | Active | 156.25 MHz | 20 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 350 ps | 65 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | LCC6,.1x.12,98/67 | YES | GOLD | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | ||||
|
SG3225EAN73.500000-KCBAB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 73.5 MHz | 20 % | 50 OHM | LVPECL | OUTPUT ENABLE FUNCTION | 350 ps | NO | 350 ps | 65 mA | 3.3 V | 2.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,51 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | |||
|
SG3225EAN700.000000M-KCGA5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 700 MHz | 20 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 65 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,75/67 | YES | Gold (Au) | 3.2mm x 2.5mm x1.05mm | SEIKO EPSON CORP | unknown | Clock | SMD, 6 PIN | ||
|
SG3225EAN700.000000M-KCBA5
Epson Electronics America Inc
|
Check for Price | Active | 700 MHz | 20 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 65 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,75/67 | YES | Gold (Au) | 3.2mm x 2.5mm x1.05mm | SEIKO EPSON CORP | unknown | Clock | LCC6,.1X.12,75/67 | |||
|
SG3225EAN700.000000-KEBAB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 700 MHz | 30 % | 50 OHM | LVPECL | OUTPUT ENABLE FUNCTION | 350 ps | NO | 350 ps | 65 mA | 3.3 V | 2.5 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,51 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | LCC6,.1X.12,51 | ||
|
SG3225EAN700.000000-KEGA3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 700 MHz | 30 % | 50 OHM | LVPECL | OUTPUT ENABLE FUNCTION | 350 ps | NO | 350 ps | 65 mA | 3.3 V | 2.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,51 | YES | Gold (Au) | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | Clock | |||
|
SG3225EAN700.000000M-KEGA3
Epson Electronics America Inc
|
Check for Price | Active | 700 MHz | 30 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 350 ps | 65 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,67/51 | YES | Gold (Au) | 3.2mm x 2.5mm x1.05mm | SEIKO EPSON CORP | unknown | Clock | LCC6,.1X.12,75/67 | |||
|
SG3225EAN700.000000M-KEGA5
Epson Electronics America Inc
|
Check for Price | Active | 700 MHz | 30 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 65 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,75/67 | YES | Gold (Au) | 3.2mm x 2.5mm x1.05mm | SEIKO EPSON CORP | unknown | Clock | LCC6,.1X.12,75/67 | |||
|
SG3225EAN700.000000M-KEGA5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 700 MHz | 30 % | 50 OHM | LVPECL | ENABLE/DISABLE FUNCTION | 350 ps | NO | 350 ps | 65 mA | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | LCC6,.1X.12,75/67 | YES | Gold (Au) | 3.2mm x 2.5mm x1.05mm | SEIKO EPSON CORP | unknown | Clock | SMD, 6 PIN |