Filter Your Search
1 - 2 of 2 results
|
SGL1-50
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 A | 670 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 20 A | 1 | Not Qualified | O-PELF-R2 | e1 | DO-213AA | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AA | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||
|
SGL1-50
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | 1 | Not Qualified | O-PELF-R2 | e2 | DO-213AA | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AA | PLASTIC, MINIMELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 |