Filter Your Search
1 - 1 of 1 results
|
SGM2045-1.00XXDH4G/TR
SG Micro Corp
|
Check for Price | Yes | Contact Manufacturer | 5.5 V | 1.1 V | 1 V | 300 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0025 % | 1 | 1.025 V | 975 mV | 2.5 % | S-PDSO-N4 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 400 µm | SG MICRO CORP | XTDFN-4 | compliant | Fixed,Positive,Single Output,Ldo |