Filter Your Search
1 - 1 of 1 results
|
SI2319DS-T1-BE3
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 2.3 A | 82 mΩ | 65 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 12 A | SWITCHING | SILICON | 80 ns | 40 ns | TO-236AB | R-PDSO-G3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Pure Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | TO-236, SOT-23, 3 PIN | compliant | EAR99 | Vishay |