Filter Your Search
1 - 2 of 2 results
|
SI3861BDV-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Transferred | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | 20 V | 4.5 V | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3.05 mm | 1.1 mm | 1.65 mm | VISHAY SILICONIX | TSOP | TSSOP, | 6 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
SI3861BDV-T1-GE3
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT | 1 | SOURCE AND SINK | 1 A | 20 V | 4.5 V | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 3.05 mm | 1.1 mm | 1.65 mm | VISHAY INTERTECHNOLOGY INC | TSSOP | TSSOP, TSOP6,.11,37 | 6 | unknown | EAR99 | 8542.39.00.01 |