Filter Your Search
1 - 9 of 9 results
|
SI4946EY-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 60 V | 1 | 4.5 A | 55 mΩ | 7.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SILICON | R-PDSO-G8 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | VISHAY SILICONIX | SOT | SO-8 | 8 | compliant | EAR99 | |||||||||||
|
SI4946EY
Vishay Siliconix
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 60 V | 1 | 4.5 A | 55 mΩ | 7.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SILICON | R-PDSO-G8 | Not Qualified | 1 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY SILICONIX | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | compliant | EAR99 | Vishay | |||||||||
|
SI4946EY-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 60 V | 1 | 4.5 A | 55 mΩ | 7.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SOT | LEAD FREE, SO-8 | 8 | compliant | EAR99 | Vishay | |||||||||
|
SI4946EY
Temic Semiconductors
|
Check for Price | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 4.5 A | 55 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SILICON | R-PDSO-G8 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | unknown | EAR99 | ||||||||||||||||||
|
SI4946EY
Vishay Intertechnologies
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 60 V | 2 | 4.5 A | 55 mΩ | 7.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SILICON | 80 ns | 40 ns | R-PDSO-G8 | e0 | 1 | 175 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | ||||||
|
SI4946EY-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | 4.5 A | METAL-OXIDE SEMICONDUCTOR | 2.4 W | 175 °C | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | Vishay | ||||||||||||||||||||||||||
|
SI4946EY-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 60 V | 1 | 4.5 A | 55 mΩ | 7.2 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 A | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SOT | SMALL OUTLINE, R-PDSO-G8 | 8 | compliant | EAR99 | Vishay | |||||||||
|
SI4946EY-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | N-CHANNEL | YES | 4.5 A | METAL-OXIDE SEMICONDUCTOR | 2.4 W | 175 °C | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SI4946EY-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | 4.5 A | METAL-OXIDE SEMICONDUCTOR | 2.4 W | e3 | 1 | 175 °C | 260 | 20 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay |