Filter Your Search
1 - 10 of 10,615 results
|
44D30-02-2-AJN
Grayhill Inc
|
$20.0748 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 2 | 6 | DP6T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT-THREADED | 30 deg | NO | TIN | SCREW | 34.82 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||
|
44A30-01-2-04N
Grayhill Inc
|
$29.2235 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 1 | 4 | DP4T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT-THREADED | 30 deg | NO | TIN | SOLDER | 24.47 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
44D30-02-1-AJN
Grayhill Inc
|
$34.5769 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 2 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 34.82 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||
|
44D30-01-1-AJN
Grayhill Inc
|
$36.7658 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||
|
44M30-01-1-12N
Grayhill Inc
|
$37.2428 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT-THREADED | 30 deg | NO | TIN | SOLDER | 34.82 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
44A60-01-1-06N
Grayhill Inc
|
$45.5267 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 1 | 6 | SP6T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 5A@115VAC | 1A@28VDC | 5 A | 115 V | e3 | PANEL MOUNT | 60 deg | NO | TIN | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||||||||||||||||
|
42A36-01-1-03N
Grayhill Inc
|
$46.2074 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 1 | 3 | SP3T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | 1A@115VAC | 1A@28VDC | 1 A | 115 V | e3 | PANEL MOUNT | 36 deg | NO | TIN | SCREW | 26.04 mm | 25.4 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
44M30-01-1-10S
Grayhill Inc
|
$46.5250 | Yes | Yes | Active | 250 mA | 28 V | 25000 Cycle(s) | 1 | 10 | SP10T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .25A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT | 30 deg | NO | TIN | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
44M45-01-2-04S
Grayhill Inc
|
$47.8353 | Yes | Yes | Active | 25 mA | 28 V | 10000 Cycle(s) | 1 | 4 | DP4T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | .075A@115VAC | .025A@28VDC | 75 mA | 115 V | e3 | PANEL MOUNT-THREADED | 45 deg | NO | TIN | SCREW | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||
|
44S30-01-2-06N
Grayhill Inc
|
$49.3432 | Yes | Yes | Active | 1 A | 28 V | 6000 Cycle(s) | 0.05 mΩ | 1 | 6 | DP6T | LATCHED | ROTARY SWITCH | SINGLE SHAFT TYPE | SHAFT AND PANEL SEAL | 0.25A@115VAC | 1A@115VAC | 1A@28VDC | 1 A | ON-ON | 115 V | 1000VAC V | 1 GΩ | e3 | PANEL MOUNT-THREADED | STAINLESS STEEL | 3/8-32 | SILVER | BREAK-BEFORE-MAKE | SILVER | 30 deg | DIALLYL | SHAFT AND PANEL SEALED | NO | TIN | BRASS | SCREW | 0.437 inch | 26.04 mm | 29.51 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |