Parametric results for: single bit bus switch under Rotary Switches

Filter Your Search

1 - 10 of 10,615 results

|
-
-
-
-
-
-
-
-
Actuator Type: SINGLE SHAFT TYPE
Select parts from the table below to compare.
Compare
Compare
44D30-02-2-AJN
Grayhill Inc
$20.0748 Yes Yes Active 1 A 28 V 6000 Cycle(s) 2 6 DP6T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE 1A@115VAC 1A@28VDC 1 A 115 V e3 PANEL MOUNT-THREADED 30 deg NO TIN SCREW 34.82 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
44A30-01-2-04N
Grayhill Inc
$29.2235 Yes Yes Active 1 A 28 V 6000 Cycle(s) 1 4 DP4T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE 1A@115VAC 1A@28VDC 1 A 115 V e3 PANEL MOUNT-THREADED 30 deg NO TIN SOLDER 24.47 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
44D30-02-1-AJN
Grayhill Inc
$34.5769 Yes Yes Active 1 A 28 V 6000 Cycle(s) 2 12 SP12T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE 1A@115VAC 1A@28VDC 1 A 115 V e3 PANEL MOUNT 30 deg NO TIN SCREW 34.82 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
44D30-01-1-AJN
Grayhill Inc
$36.7658 Yes Yes Active 1 A 28 V 6000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE 1A@115VAC 1A@28VDC 1 A 115 V e3 PANEL MOUNT 30 deg NO TIN SCREW 26.04 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
44M30-01-1-12N
Grayhill Inc
$37.2428 Yes Yes Active 250 mA 28 V 10000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .25A@28VDC 75 mA 115 V e3 PANEL MOUNT-THREADED 30 deg NO TIN SOLDER 34.82 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
44A60-01-1-06N
Grayhill Inc
$45.5267 Yes Yes Active 1 A 28 V 6000 Cycle(s) 1 6 SP6T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE 5A@115VAC 1A@28VDC 5 A 115 V e3 PANEL MOUNT 60 deg NO TIN SCREW 26.04 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 Grayhill
42A36-01-1-03N
Grayhill Inc
$46.2074 Yes Yes Active 1 A 28 V 6000 Cycle(s) 1 3 SP3T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE 1A@115VAC 1A@28VDC 1 A 115 V e3 PANEL MOUNT 36 deg NO TIN SCREW 26.04 mm 25.4 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
44M30-01-1-10S
Grayhill Inc
$46.5250 Yes Yes Active 250 mA 28 V 25000 Cycle(s) 1 10 SP10T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .25A@28VDC 75 mA 115 V e3 PANEL MOUNT 30 deg NO TIN SCREW 26.04 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
44M45-01-2-04S
Grayhill Inc
$47.8353 Yes Yes Active 25 mA 28 V 10000 Cycle(s) 1 4 DP4T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE .075A@115VAC .025A@28VDC 75 mA 115 V e3 PANEL MOUNT-THREADED 45 deg NO TIN SCREW 26.04 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
44S30-01-2-06N
Grayhill Inc
$49.3432 Yes Yes Active 1 A 28 V 6000 Cycle(s) 0.05 mΩ 1 6 DP6T LATCHED ROTARY SWITCH SINGLE SHAFT TYPE SHAFT AND PANEL SEAL 0.25A@115VAC 1A@115VAC 1A@28VDC 1 A ON-ON 115 V 1000VAC V 1 GΩ e3 PANEL MOUNT-THREADED STAINLESS STEEL 3/8-32 SILVER BREAK-BEFORE-MAKE SILVER 30 deg DIALLYL SHAFT AND PANEL SEALED NO TIN BRASS SCREW 0.437 inch 26.04 mm 29.51 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.20