Filter Your Search
1 - 1 of 1 results
|
SIS422110VDC
ELESTA GmbH
|
Check for Price | Contact Manufacturer | 110 V | 660 mW | 18.3 kΩ | 6 A | 250 V | 250 V | 6 A | 90000 Cycle(s) | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 mA | 77 V | 11 V | 110 V | 6A@250VAC | 6A@250VDC | 100 mΩ | Random | 100 MΩ | 17 ms | 20 ms | CUL; SEV; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Copper Nickel Alloy | GOLD | THROUGH HOLE-STRAIGHT | 14 | RT3 | NO | SOLDER | 16.6 mm | 16.5 mm | 48 mm | 48mm x 16.6mm x 16.5mm | 0.002799085598171197 inch | ELESTA GMBH | compliant | EAR99 | 8536.49.00.50 |