Filter Your Search
1 - 4 of 4 results
|
SK53A-L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 550 mV | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 100 A | 150 °C | MICRO COMMERCIAL COMPONENTS | unknown | ||||||||||||||||||||||||
|
SK53A-L-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 550 mV | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 100 A | 150 °C | MICRO COMMERCIAL COMPONENTS | unknown | ||||||||||||||||||||||||
|
SK53A-LTP
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 550 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | R-PDSO-C2 | EAR99 | 8541.10.00.80 | MCC | ||
|
SK53A-LTP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 5 A | 550 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | R-PDSO-C2 | EAR99 | 8541.10.00.80 |