Filter Your Search
1 - 10 of 58 results
|
SK85
Diotec Semiconductor AG
|
$0.1529 | Yes | Not Recommended | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | DO-214AB | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||||||||||||||||||||
|
SK85MH10T
SEMIKRON
|
$51.0288 | Yes | Yes | Not Recommended | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE AND THERMISTOR | NO | 4 | Not Qualified | R-XUFM-P14 | e3/e4 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 14 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN/SILVER | PIN/PEG | UPPER | SEMIKRON INTERNATIONAL | 14 | compliant | EAR99 | Semikron | FLANGE MOUNT, R-XUFM-P14 | 100 V | 80 A | 7.5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 120 A | SWITCHING | SILICON | |||||||||||||||||||||||||||||||
|
SK85CR6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | ||||||||||||||||||||||||||||||||
|
SK85CM6
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 8 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | ||||||||||||||||||||||||||||||||
|
SK8552L-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | TSOP5/6,.11,37 | MAGNETIC FIELD SENSOR,HALL EFFECT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK8509G-G03-K
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | NO | BIPOLAR | 85 °C | -20 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | UNISONIC TECHNOLOGIES CO LTD | compliant | SIP3,.03,50 | PROXIMITY SENSOR,HALL EFFECT | 1.499 inch | 4.089 mm | 10 mA | SINGLE-ENDED | SIP3,.03,50 | RECTANGULAR | 1.75 mV/G | 7 V | 4 V | SOLDER | |||||||||||||||||||||||||||||||||||||||||||
|
SK85
Bytesonic Corporation
|
Check for Price | Yes | Active | RECTIFIER DIODE | BYTESONIC ELECTRONICS CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SK85E
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 1 | 240 | 40 | GOOD-ARK ELECTRONICS CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VSK850
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 A | 820 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | VERY FAST RECOVERY | 250 A | 1 | Not Qualified | R-PSFM-T2 | e3 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AC | 2 | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T2 | |||||||||||||||||||||||||||||||
|
SK85C
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | GREEN, PLASTIC, SMC, 2 PIN |