Parametric results for: slim type system for ibas... under System Interface Logic ICs

Filter Your Search

1 - 10 of 582 results

|
-
-
Select parts from the table below to compare.
Compare
Compare
8406901RX
Intersil Corporation
Check for Price Transferred 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 5.5 V 4.5 V MILITARY R-GDIP-T20 Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 20 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm INTERSIL CORP DIP DIP, 20 compliant EAR99 8542.39.00.01
VME1210A-45
Broadcom Limited
Check for Price No Active NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V COMMERCIAL R-XDIP-T24 Not Qualified e0 70 °C 24 CERAMIC DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BROADCOM INC unknown 8542.31.00.01
MD82289-8
Intel Corporation
Check for Price No Obsolete MULTIBUS; 80286 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR MOS 120 mA 5.5 V 4.5 V MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP-20 unknown 3A001.A.2.C 8542.31.00.01
VME1220AP-45
Avago Technologies
Check for Price No Active NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL AVAGO TECHNOLOGIES INC DIP, DIP24,.3 compliant 8542.31.00.01
MD82C88/B
Intersil Corporation
Check for Price No No Transferred 80188; 80186; 8089; 80C88; 8088; 80C86; 8086 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP DIP, DIP20,.3 20 not_compliant 3A001.A.2.C 8542.31.00.01
SAB8289-P
Infineon Technologies AG
Check for Price No Obsolete 8088; 8086; 8089 8 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR MOS 165 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T20 Not Qualified e0 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INFINEON TECHNOLOGIES AG not_compliant 8542.31.00.01
VME1220AP-25
PLX Technology
Check for Price No Transferred NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 80 mA COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PLX TECHNOLOGY INC DIP, DIP24,.3 unknown 8542.31.00.01
ID82C89/+
Renesas Electronics Corporation
Check for Price Active 8088; 8086 10 MHz NO 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V INDUSTRIAL R-XDIP-T20 85 °C -40 °C 20 CERAMIC DIP DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL RENESAS ELECTRONICS CORP DIP, DIP20,.3 compliant 8542.31.00.01
AM8238XC
AMD
Check for Price Obsolete 9080; 8080A 4 MHz YES 5 V SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR CMOS 190 mA 5.25 V 4.75 V COMMERCIAL R-XUUC-N28 Not Qualified 70 °C 28 UNSPECIFIED DIE DIE OR CHIP RECTANGULAR UNCASED CHIP NO LEAD UPPER ADVANCED MICRO DEVICES INC DIE DIE, DIE OR CHIP 28 unknown 8542.31.00.01
MR82C89/883
Harris Semiconductor
Check for Price No Obsolete 80C88; 80C86 8 MHz YES 5 V SYSTEM INTERFACE LOGIC, BUS ARBITER AND CONTINUOUS SIGNAL GENERATOR CMOS 8 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD HARRIS SEMICONDUCTOR QCCN, LCC20,.35SQ unknown 3A001.A.2.C 8542.31.00.01