Filter Your Search
1 - 10 of 3,447,045 results
|
1825143-8
TE Connectivity
|
$0.3043 | Yes | Obsolete | 5 A | 28 V | 6000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP67 | NO | SOLDER | 12.7 mm | 11.43 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||
|
100DP1T1B1M6QEH
E-Switch Inc
|
$0.6965 | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | DPDT | HORIZONTAL | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | BRASS | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 8 | EPOXY | NO | COPPER ALLOY | SOLDER | 0.41 inch | 11.43 mm | 16.5354 mm | 12.7 mm | 0.35 inch | 0.106 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||
|
A211P3ZQ04
TE Connectivity
|
$1.0000 | Yes | Obsolete | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.35 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||
|
34BWSP12B4M6QT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) | SOLDER | 12.1 mm | 12.8 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | ||||||||||||||||||||||
|
7101J2AV2ME2
C&K
|
$1.0000 | No | No | Obsolete | 5 A | 28 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 6.86 mm | 12.7 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
A203SYCQ04
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-OFF-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 0.35 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||
|
7107J2ALE2
C&K
|
$1.0000 | No | No | Obsolete | 5 A | 28 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||
|
7101J2AME2
C&K
|
$1.0000 | No | No | Obsolete | 5 A | 28 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
U15P3DALE
C&K
|
$1.0000 | No | No | Obsolete | 5 A | 28 V | 40000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||
|
4-1825137-7
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | SHORT TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-(ON) | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 8.13 mm | 11.68 mm | 15.75 mm | 0.28 inch | TYCO ELECTRONICS AMP | ROHS COMPLIANT | compliant | TE Connectivity |