Filter Your Search
1 - 6 of 6 results
|
ABJ263L70
Panasonic Electronic Components
|
$5.3291 | Yes | Active | 1 A | 30 V | 30000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LOW STROKE TYPE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 2.45 N | e4 | -40 °C | 85 °C | PANEL MOUNT | 2 mm | IP67 | NO | Silver (Ag) | WIRE | 6 mm | 19.4 mm | 13.9 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Panasonic | ||
|
ABJ262L70
Panasonic Electronic Components
|
$5.4200 | Yes | Active | 1 A | 30 V | 30000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LOW STROKE TYPE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 2.45 N | e4 | -40 °C | 85 °C | PANEL MOUNT | 2 mm | IP67 | NO | Silver (Ag) | WIRE | 6 mm | 19.4 mm | 13.9 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
ABJ261L70
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1 A | 30 V | 30000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LOW STROKE TYPE | 1A@125VAC | 1A@30VDC | 1 A | 125 V | 2.45 N | e4 | -40 °C | 85 °C | PANEL MOUNT | 2 mm | IP67 | NO | Silver (Ag) | WIRE | 6 mm | 19.4 mm | 13.9 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
ABJ261L71
Panasonic Electronic Components
|
Check for Price | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LOW STROKE TYPE | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 2.45 N | e4 | -40 °C | 85 °C | PANEL MOUNT | 2 mm | IP67 | NO | Gold (Au) | WIRE | 6 mm | 19.4 mm | 13.9 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
ABJ262L71
Panasonic Electronic Components
|
Check for Price | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LOW STROKE TYPE | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 2.45 N | e4 | -40 °C | 85 °C | PANEL MOUNT | 2 mm | IP67 | NO | Gold (Au) | WIRE | 6 mm | 19.4 mm | 13.9 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||
|
ABJ263L71
Panasonic Electronic Components
|
Check for Price | Yes | Active | 100 mA | 30 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LOW STROKE TYPE | .1A@125VAC | .1A@30VDC | 100 mA | 125 V | 2.45 N | e4 | -40 °C | 85 °C | PANEL MOUNT | 2 mm | IP67 | NO | Gold (Au) | WIRE | 6 mm | 19.4 mm | 13.9 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |