Filter Your Search
1 - 1 of 1 results
|
SMBJ10CA-001
Littelfuse Inc
|
Check for Price | Yes | Active | 17 V | 10 µA | 5 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 12.3 V | 600 W | 10 V | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | SMB, 2 PIN | unknown |