Filter Your Search
1 - 1 of 1 results
|
SMBJ10CA-HRA
Littelfuse Inc
|
Check for Price | Yes | Active | 5 W | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 12.3 V | 600 W | R-PDSO-J2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE |