Filter Your Search
1 - 10 of 12 results
|
SMBJ140CA
Kyocera AVX Components
|
$0.2897 | Yes | Yes | Active | 227 V | 5 W | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | HIGH RELIABILITY | 171 V | 600 W | R-PDSO-C2 | DO-214AA | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | AVX CORP | DO-214AA | R-PDSO-C2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
SMBJ140CA
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 226.8 V | 1 µA | 5 W | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 171 V | 600 W | 140 V | R-PDSO-C2 | MIL-STD-750 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMBJ140CA
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||
|
SMBJ140CA-T500
ProTek Devices
|
Check for Price | Yes | Active | 226.8 V | 5 W | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 171 V | 600 W | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | 2016-08-08 | ProTek Devices | |||||||||||
|
SMBJ140CAG-SMB-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
AUSMBJ140CA-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 226.8 V | 1 µA | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 171 V | 600 W | 140 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | SMB, 2 PIN | compliant | ||||||||||||||||
|
SMBJ140CA
Luguang Electronic Technology Co Ltd
|
Check for Price | Active | SMB | SMB | |||||||||||||||||||||||||||||||||||||||||||||
|
SMBJ140CAHE3-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 140 V | 5 W | 163 V | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | 140 V | 1 | AVALANCHE | 171 V | 600 W | e3 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | MCC | |||||||||||||||||||||||||||
|
SMBJ140CA-T13
ProTek Devices
|
Check for Price | Yes | Active | 226.8 V | 5 W | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 171 V | 600 W | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ProTek Devices | ||||||||||||
|
SMBJ140CAL-SMB-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 |