Filter Your Search
1 - 2 of 2 results
|
SMBJ40CA-13-F
Diodes Incorporated
|
$0.1263 | No | Yes | Active | 64.5 V | 5 W | 47.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 51.1 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | SMB, 2 PIN | 2 | SMB | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||
|
SMBJ40CA-13
Diodes Incorporated
|
Check for Price | No | Obsolete | 64.5 V | 5 W | 47.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | 51.1 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | DO-214AA | 1 | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | DIODES INC | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated |