Filter Your Search
1 - 2 of 2 results
|
SMC21004872FLF13
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 48.7 kΩ | 1 % | 1.33 W | 3610 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e3 | 150 °C | -55 °C | Cylindrical | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | 3.1 mm | 9.32 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
SMC21004872FLF7
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 48.7 kΩ | 1 % | 1 W | 3610 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 500 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | WRAPAROUND | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |