Filter Your Search
1 - 1 of 1 results
|
SMF64A-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 1 W | SILICON | 71.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 64 V | 1 | AVALANCHE | 78.6 V | 200 W | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2; TS 16949 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | 2016-09-05 |