Filter Your Search
1 - 10 of 24 results
|
SN54LS377J
Texas Instruments
|
$6.9932 | Yes | No | Active | 5 V | 27 ns | 27 ns | 8 | 8 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 35 MHz | 8 mA | TRUE | 28 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
JM38510/32504BRA
Texas Instruments
|
$11.2878 | Yes | No | Active | 5 V | 27 ns | 27 ns | 8 | 8 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 35 MHz | 8 mA | TRUE | 28 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SN54LS377FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 8 | YES | QCCN | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | TRUE | 28 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||||||||||||
|
TTSN54LS377W
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 8 | YES | DFP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | MILITARY | R-XDFP-F20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN54LS377J
onsemi
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | 30 MHz | POSITIVE EDGE | D FLIP-FLOP | TTL | 4 mA | 28 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
SN54LS377WB
Monolithic Memories Inc (MMI)
|
Check for Price | No | Obsolete | 5 V | 8 | YES | DFP | POSITIVE EDGE | D FLIP-FLOP | TTL | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||||||||||
|
TTSN54LS377J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 8 | NO | DIP | 30 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 4 mA | 28 mA | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
SN54LS377JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 8 | NO | DIP | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | TRUE | 28 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
M38510/32504B2A
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 42 ns | 1 | 1 | YES | QCCN | 25 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 25 MHz | 4 mA | TRUE | 32 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | 8542.39.00.01 | ||||||||||||||
|
SN54LS377FK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 27 ns | 1 | 8 | YES | QCCN | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 |