Filter Your Search
1 - 1 of 1 results
|
SN65LBC171DBG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | 3 | 12 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482; X3.277 | 3 | 1 V | 8 mA | 16 ns | 20 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |