Filter Your Search
1 - 1 of 1 results
|
SN74AHCT138RGYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 13 ns | 1 | YES | HVQCCN | 50 pF | 3-STATE | AHCT/VHCT/VT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16/20,.14X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16/20,.14X.16,20 | 16 | unknown | EAR99 | 8542.39.00.01 |