Filter Your Search
1 - 1 of 1 results
|
SN74ALS990DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 26 ns | 1 | 8 | YES | SOP | HIGH LEVEL | 3-STATE | ALS | D LATCH | TTL | WITH READ-BACK | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |