Filter Your Search
1 - 3 of 3 results
|
SN74AS158NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 ns | 5 ns | 4 | 2 | 1 | YES | SOP | AS | MULTIPLEXER | TTL | 20 mA | INVERTED | 22.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
SN74AS158NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 ns | 5 ns | 4 | 2 | 1 | YES | SOP | AS | MULTIPLEXER | TTL | 20 mA | INVERTED | 22.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
SN74AS158NSR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 5 ns | 5 ns | 4 | 2 | 1 | YES | SOP | AS | MULTIPLEXER | TTL | 20 mA | INVERTED | 22.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | 8542.39.00.01 |