Parametric results for: sn74hct374dw . under Bus Driver/Transceivers

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: sn74hct374dw
Select parts from the table below to compare.
Compare
Compare
SN74HCT374DWG4
Texas Instruments
$0.2201 No Obsolete 5 V 58 ns 45 ns 1 8 YES SOP 25 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01 Texas Instruments
SN74HCT374DWR
Texas Instruments
$0.2962 Yes Yes Active 5 V 58 ns 45 ns 8 8 YES SOP 25 MHz 150 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant 8542.39.00.01 Texas Instruments EAR99
SN74HCT374DW
Texas Instruments
$0.4888 No Obsolete 5 V 58 ns 45 ns 8 8 YES SOP 25 MHz 150 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant 8542.39.00.01 Texas Instruments EAR99
SN74HCT374DWR-00
Texas Instruments
Check for Price Obsolete 5 V 58 ns 1 8 YES SOP 150 pF 3-STATE HCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOP, unknown 8542.39.00.01
SN74HCT374DWE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 58 ns 1 8 YES SOP 25 MHz 50 pF POSITIVE EDGE 3-STATE HCT BUS DRIVER CMOS 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 unknown 8542.39.00.01
SN74HCT374DWRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 58 ns 1 8 YES SOP 25 MHz 50 pF POSITIVE EDGE 3-STATE HCT BUS DRIVER CMOS 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant 8542.39.00.01 Texas Instruments
SN74HCT374DW-00
Texas Instruments
Check for Price Obsolete 5 V 58 ns 1 8 YES SOP 150 pF 3-STATE HCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOP, compliant 8542.39.00.01
SN74HCT374DWRE4
Texas Instruments
Check for Price Yes Yes Active 5 V 58 ns 45 ns 8 8 YES SOP 25 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 80 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01 Texas Instruments EAR99
SN74HCT374DW3
Texas Instruments
Check for Price No Obsolete 5 V 8 YES SOP POSITIVE EDGE 3-STATE D FLIP-FLOP CMOS 6 mA INDUSTRIAL R-PDSO-G20 85 °C -40 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP20,.4 not_compliant 8542.39.00.01