Filter Your Search
1 - 1 of 1 results
|
SN74LS673DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 40 ns | 1 | 16 | YES | SOP | 20 MHz | RIGHT | NEGATIVE EDGE | 3-STATE | LS | SERIAL IN PARALLEL OUT | TTL | PARALLEL OUTPUT IS REGISTERED; ASYNCHRON... more | 28 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | Texas Instruments |