Filter Your Search
1 - 2 of 2 results
|
SN74LVC14ARGYR
Texas Instruments
|
$0.2711 | Yes | Yes | Active | 1.8 V | 11 ns | 6.4 ns | 6 | 1 | YES | HVQCCN | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | AUTOMOTIVE | S-PQCC-N14 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | GREEN, PLASTIC, MO-241BA, VQFN-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74LVC14ARGYRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 11 ns | 6.4 ns | 6 | 1 | YES | HVQCCN | 50 pF | YES | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 10 µA | 3.6 V | 2 V | AUTOMOTIVE | S-PQCC-N14 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LCC14/18,.14SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 3.5 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC14/18,.14SQ,20 | 14 | compliant | 8542.39.00.01 | Texas Instruments |