Filter Your Search
1 - 10 of 28,392 results
|
731H-TPDT-T-12VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 12 V | 120 Ω | 20 A | 277 V | 50000 Cycle(s) | 3PDT | DC | 9 V | 1.2 V | 16.8 V | 20A@277VAC | 100 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 65 °C | AC | Silver Tin Oxide | 11 | 3 FORM C | SOLDER | 35 mm | 47.6 mm | 38 mm | 38mm x 35mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | ||||||||||||
|
892-1BC-F-S18VDC
Song Chuan Precision Company
|
Check for Price | End Of Life | 18 V | 810 Ω | 3 A | 277 V | 100000 Cycle(s) | SPST | LATCHED | DC | 13.5 V | 900 mV | 28.8 V | 720VA@277VAC | 3A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; TUV; UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 5 | 1 FORM B | SOLDER | 10.3 mm | 16 mm | 20 mm | 20mm x 10.3mm x 16mm | 0.0037007874015748034 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | |||||||||
|
735-3A-C-L24VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 24 V | 64 Ω | 20 A | 120 V | 28 V | 15 A | 100000 Cycle(s) | 3PST | LATCHED | AC | 20.4 V | 7.2 V | 26.4 V | 20A@120VAC | 15A@28VDC | 50 mΩ | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 50 °C | AC/DC | Silver Tin Oxide | 12 | 3 FORM A | QUICK CONNECT | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||||
|
898H-1AH-S-R1-24VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 24 V | 360 Ω | 14 V | 50 A | 100000 Cycle(s) | SPST | DC | 15.6 V | 2.4 V | 28.8 V | 50A@14VDC | Random | 20 MΩ | 20 ms | 20 ms | -40 °C | 125 °C | DC | Silver Tin Oxide | 5 | 1 FORM A | SOLDER | 25.8 mm | 25 mm | 25.8 mm | 25.8mm x 25.8mm x 25mm | 0.011000762001524004 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | ||||||||||||
|
731H-TPNO-XL-48VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 48 V | 1.8 kΩ | 20 A | 277 V | 50000 Cycle(s) | 3PST | DC | 36 V | 4.8 V | 67.2 V | 20A@277VAC | 100 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 65 °C | AC | Silver Tin Oxide | 11 | 3 FORM A | QUICK CONNECT | 35 mm | 47.6 mm | 38 mm | 38mm x 35mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | ||||||||||||
|
735H-3C-L110VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 110 V | 10 kΩ | 30 A | 240 V | 28 V | 15 A | 3PDT | LATCHED | DC | 88 V | 11 V | 110 V | 30A@240VAC | 15A@28VDC | 100 mΩ | Random | 1 GΩ | 25 ms | 20 ms | CSA; UL | -30 °C | 55 °C | AC/DC | Silver Tin Oxide | 12 | 3 FORM C | QUICK CONNECT | 34.8 mm | 47.5 mm | 38 mm | 38mm x 34.8mm x 47.5mm | 0.088001016002032 inch | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.50 | |||||||
|
205-3TC-DM-1110VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 110 V | 7.66 kΩ | 4 A | 250 V | 3PDT | LATCHED | DC | 88 V | 5.5 V | 132 V | 1000VA@250VAC | 4A@250VAC | 100 mΩ | Random | 1 GΩ | 12 ms | 10 ms | CSA; UL | -25 °C | 60 °C | AC | Silver Nickel | 11 | 3 FORM C | QUICK CONNECT | 35.5 mm | 59 mm | 37 mm | 37mm x 35.5mm x 59mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | |||||||||||
|
731-SPDT-C3M-F-24VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 24 V | 85 Ω | 10 A | 240 V | 28 V | 10 A | 100000 Cycle(s) | SPDT | AC | 20.4 V | 7.2 V | 26.4 V | 10A@240VAC | 10A@28VDC | 50 mΩ | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 70 °C | AC/DC | Silver Tin Oxide | 5 | 1 FORM C | QUICK CONNECT | 35 mm | 47.6 mm | 38 mm | 38mm x 35mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
731H-TPNO-CT-48VDC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 48 V | 1.8 kΩ | 20 A | 277 V | 50000 Cycle(s) | 3PST | DC | 36 V | 4.8 V | 67.2 V | 20A@277VAC | 100 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 65 °C | AC | Silver Tin Oxide | 11 | 3 FORM A | SOLDER | 35 mm | 47.6 mm | 38 mm | 38mm x 35mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 | ||||||||||||
|
731H-SPNC-C1F-24VAC
Song Chuan Precision Company
|
Check for Price | Contact Manufacturer | 24 V | 85 Ω | 25 A | 277 V | 50000 Cycle(s) | SPST | AC | 20.4 V | 7.2 V | 26.4 V | 25A@277VAC | 100 mΩ | 1 GΩ | 20 ms | 20 ms | CSA; UL | -45 °C | 55 °C | AC | Silver Tin Oxide | 5 | 1 FORM B | QUICK CONNECT | 35 mm | 47.6 mm | 38 mm | 38mm x 35mm x 47.6mm | SONG CHUAN PRECISION CO LTD | unknown | EAR99 |