Filter Your Search
1 - 10 of 14 results
|
SN8P2722PG
SONIX Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 2048 | 128 | 18 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 2.4 V | OTHER | R-PDIP-T20 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | SONIX TECHNOLOGY CO LTD | DIP, | unknown | 8542.31.00.01 | ||
|
SN8P2722SDG
SONIX Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 2048 | 128 | 18 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.751 mm | SONIX TECHNOLOGY CO LTD | SOP, | unknown | 8542.31.00.01 | ||
|
SN8P2722PDG
SONIX Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 2048 | 128 | 18 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | SONIX TECHNOLOGY CO LTD | DIP, | unknown | 8542.31.00.01 | ||
|
SN8P2722TDG
SONIX Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 2048 | 128 | 18 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | SONIX TECHNOLOGY CO LTD | HTSSOP, | unknown | 8542.31.00.01 | ||
|
SN8P2722TG
SONIX Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 2048 | 128 | 18 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 2.4 V | OTHER | R-PDSO-G20 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | SONIX TECHNOLOGY CO LTD | HTSSOP, | unknown | 8542.31.00.01 | ||
|
SN8P2722XG
SONIX Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 2048 | 128 | 18 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 2.4 V | OTHER | R-PDSO-G20 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.66 mm | SONIX TECHNOLOGY CO LTD | SSOP, | unknown | 8542.31.00.01 | ||
|
SN8P2722TB
SONIX Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 2048 | 128 | 18 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 2.4 V | OTHER | R-PDSO-G20 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | SONIX TECHNOLOGY CO LTD | HTSSOP, | unknown | 8542.31.00.01 | ||
|
SN8P2722SG
SONIX Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 2048 | 128 | 18 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 2.4 V | OTHER | R-PDSO-G20 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.751 mm | SONIX TECHNOLOGY CO LTD | SOP, | unknown | 8542.31.00.01 | ||
|
SN8P2722XDB
SONIX Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 2048 | 128 | 18 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.66 mm | SONIX TECHNOLOGY CO LTD | SSOP, | unknown | 8542.31.00.01 | ||
|
SN8P2722SB
SONIX Technology Co Ltd
|
Check for Price | Contact Manufacturer | 8 | 1 MHz | 2048 | 128 | 18 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 16 | YES | OTPROM | 5.5 V | 2.4 V | OTHER | R-PDSO-G20 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.751 mm | SONIX TECHNOLOGY CO LTD | SOP, | unknown | 8542.31.00.01 |