Filter Your Search
1 - 10 of 44 results
|
BH3810FS-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 2 | SSOP | 0.004 % | 64 dB | SOUND FADER CONTROL CIRCUIT | BIPOLAR | 1 | 30 mA | 5.3 V | 4 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 32 | PLASTIC/EPOXY | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 1.9 mm | ROHM CO LTD | SSOP | SSOP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
TEA6320PN
NXP Semiconductors
|
Check for Price | Obsolete | 2 | SDIP | 2 | 0.1 % | 96 dB | SOUND FADER CONTROL CIRCUIT | 1 | 33 mA | 9.5 V | 7.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 28.95 mm | 4.7 mm | NXP SEMICONDUCTORS | SDIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
BA3837FE1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | LSOP | SOUND FADER CONTROL CIRCUIT | BIPOLAR | 1 | 3.3 mA | 10 V | 5.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 10 mm | 1.6 mm | ROHM CO LTD | SOIC | LSOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
BA3838FT1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | LSOP | SOUND FADER CONTROL CIRCUIT | 1 | 15 V | 4 V | R-PDSO-G16 | Not Qualified | e3/e2 | 260 | 10 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 10 mm | 1.6 mm | ROHM CO LTD | SOIC | LSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
TEA6320T-T
NXP Semiconductors
|
Check for Price | Obsolete | 2 | SOP | 2 | 1 % | 96 dB | SOUND FADER CONTROL CIRCUIT | 33 mA | 9.5 V | 7.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TEA6320T/V1,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | SOP | 2 | 0.1 % | 96 dB | SOUND FADER CONTROL CIRCUIT | 33 mA | 9.5 V | 7.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | SOP, | 32 | unknown | 8542.39.00.01 | SOT287-1 | NXP | |||||||
|
TEA6320T/V1,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2 | SOP | 2 | 0.1 % | 96 dB | SOUND FADER CONTROL CIRCUIT | 33 mA | 9.5 V | 7.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | SOP, | 32 | unknown | 8542.39.00.01 | SOT287-1 | NXP | |||||||
|
TEA6323T
NXP Semiconductors
|
Check for Price | Obsolete | 2 | SSOP | 2 | SOUND FADER CONTROL CIRCUIT | BIPOLAR | 1 | 33 mA | 9.5 V | 7.5 V | INDUSTRIAL | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOP40,.5,30 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 762 µm | DUAL | 7.55 mm | 15.4 mm | 2.7 mm | NXP SEMICONDUCTORS | SSOP, SOP40,.5,30 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
BA3837FE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 1 | LSOP | SOUND FADER CONTROL CIRCUIT | BIPOLAR | 1 | 3.3 mA | 10 V | 5.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3/e2 | 85 °C | -40 °C | 260 | 10 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 4.4 mm | 10 mm | 1.6 mm | ROHM CO LTD | SOIC | LSOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
TEA6320T/V1/S1,112
NXP Semiconductors
|
Check for Price | Obsolete | 2 | SOP | 2 | 1 % | 96 dB | SOUND FADER CONTROL CIRCUIT | 1 | 9.5 V | 7.5 V | INDUSTRIAL | R-PDSO-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 20.5 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, SOT287-1, SOP-32 | 32 | unknown | SOT287-1 | NXP |