Filter Your Search
1 - 10 of 6,106 results
|
7032Y7CDBX601U622
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 17 mm | 19.05 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
7047YADBFUL-CSAU622
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 mm | 15.6 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
7744NTH1RCDU622
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | DP3T | LATCHED AND MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | SOLDER | 12 mm | 9.85 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
7032Y4ADBUL-CSAU622-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 8.2 mm | 17 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
7732NCDBUL-CSAU622
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 7 mm | 9.85 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
7738NABUL-CSAU622
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 7 mm | 9.85 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
7932NCDBFU622
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | MEDIUM ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 7 mm | 11.2 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
7946NADBUL-CSAU622-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 mm | 11.2 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||
|
7044Y4TH2RCDBU622
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | DP3T | LATCHED AND MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 mm | 19.6 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
7738NABU622
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 7 mm | 9.85 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |