Filter Your Search
1 - 10 of 541 results
|
SPX1117M3-L
Exar Corporation
|
$0.0879 | Yes | Transferred | 800 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 10 V | 1.4 V | 1 | 15 V | 1.25 V | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | SIPEX CORP | LEAD FREE, SOT-223, 3 PIN | unknown | Adjustable,Positive,Single Output,Ldo | EXAR | |||||||||||||||||||
|
SPX1117M3-L-5-0/TR
MaxLinear Inc
|
$0.1919 | Yes | Active | 12 V | 6.5 V | 5 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MAXLINEAR INC | SOT-223, 4 PIN | compliant | Fixed,Positive,Single Output,Ldo | MaxLinear, Inc. | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SPX1117M3-L-3-3/TR
MaxLinear Inc
|
$0.1924 | Yes | Active | 12 V | 4.8 V | 3.3 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.007 % | 0.012 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MAXLINEAR INC | SOT-223, 4 PIN | compliant | Fixed,Positive,Single Output,Ldo | MaxLinear, Inc. | EAR99 | 8542.39.00.01 | ||||||||
|
SPX1117M3-L-2-5/TR
MaxLinear Inc
|
$0.1965 | Yes | Active | 12 V | 4 V | 2.5 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | MAXLINEAR INC | SOT-223, 4 PIN | compliant | Fixed,Positive,Single Output,Ldo | MaxLinear, Inc. | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SPX1117M3-2-5
Sipex Corporation
|
Check for Price | No | Transferred | 1 | 240 | SIPEX CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SPX1117T-1-8/TR
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | 3.3 V | 1.8 V | 1.1 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.007 % | 0.012 % | 1 | 1.836 V | 1.764 V | BIPOLAR | 2 % | R-PSSO-G3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | EXAR CORP | TO-263, SMSIP3H,.55TB | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | D2PAK | 4 | ||||||||||
|
SPX1117R-3-3
Sipex Corporation
|
Check for Price | No | Transferred | 12 V | 4.8 V | 3.3 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 3.366 V | 3.234 V | 2 % | R-PSSO-G2 | e0 | Not Qualified | 2 | 125 °C | -40 °C | 240 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.54 mm | 2.52 mm | SIPEX CORP | TO-252, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
SPX1117M3-5.0-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | 6.4 V | 5 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 5.1 V | 4.9 V | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | EXAR CORP | LEAD FREE, SOT-223, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | SOT-223 | 3 | ||||||||||||||||
|
SPX1117R-L-1-5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 12 V | 3 V | 1.5 V | 800 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 1 | 1.53 V | 1.47 V | 2 % | R-PSSO-G2 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.1 mm | 6.54 mm | 2.52 mm | SIPEX CORP | LEAD FREE, TO-252, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
SPX1117U-3-3
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | 4.8 V | 3.3 V | 1.1 V | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.007 % | 0.012 % | 1 | 3.366 V | 3.234 V | BIPOLAR | 2 % | R-XSFM-T3 | Not Qualified | 1 | 125 °C | -40 °C | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | EXAR CORP | , SIP3,.1TB | unknown | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | TO-220AB | 3 |