Filter Your Search
1 - 7 of 7 results
|
SPX29151T5-L-2-5
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 3.5 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 4.83 mm | SIPEX CORP | LEAD FREE, TO-263, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | ||||||||
|
SPX29151T5-L-2.5
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 16 V | 3.5 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.55 V | 2.45 V | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | EXAR CORP | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | D2PAK | 4 | EAR99 | 8542.39.00.01 | ||||||
|
SPX29151T5-L-2-5
Exar Corporation
|
Check for Price | Yes | Transferred | 16 V | 3.5 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 4.83 mm | EXAR CORP | LEAD FREE, TO-263, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | ||||||||
|
SPX29151T5-L-2-5/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 16 V | 3.5 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 4.83 mm | EXAR CORP | LEAD FREE, TO-263, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||
|
SPX29151T5-L-2.5
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 3.5 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.55 V | 2.45 V | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | SIPEX CORP | TO-263, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | |||||||||||
|
SPX29151T5-L-2.5
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 16 V | 3.5 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 9.04 mm | 10.287 mm | 4.597 mm | MAXLINEAR INC | TO-263, | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | ||||||||
|
SPX29151T5-L-2-5/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 16 V | 3.5 V | 2.5 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 40 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.702 mm | SINGLE | 9.015 mm | 10.16 mm | 4.83 mm | SIPEX CORP | LEAD FREE, TO-263, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |