Filter Your Search
1 - 3 of 3 results
|
SR106-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
DLSR106-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SR106-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC |